
VC55GPSPGE | |
|---|---|
DigiKey Part Number | VC55GPSPGE-ND |
Manufacturer | |
Manufacturer Product Number | VC55GPSPGE |
Description | IC DSP FIXED POINT 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | VC55GPSPGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.00V, 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 21,39200 € | 1 283,52 € |
| Unit Price without VAT: | 21,39200 € |
|---|---|
| Unit Price with VAT: | 25,67040 € |

