


| V62/13604-01XE-T | |
|---|---|
| DigiKey Part Number | 296-V62/13604-01XE-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | V62/13604-01XE-T | 
| Description | IC REG BUCK ADJ 14A 28HTSSOP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 14A 28-PowerTSSOP (0.173", 4.40mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.2V | |
| Voltage - Input (Max) | 4V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 4V | |
| Current - Output | ||
| Frequency - Switching | 280kHz ~ 700kHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -55°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 28-HTSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 13,53390 € | 1 353,39 € | 
| Unit Price without VAT: | 13,53390 € | 
|---|---|
| Unit Price with VAT: | 16,24068 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France