
V62/06619-03XE | |
|---|---|
DigiKey Part Number | 296-V62/06619-03XE-ND |
Manufacturer | |
Manufacturer Product Number | V62/06619-03XE |
Description | IC MCU 32BIT 32KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 16 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3.14V ~ 3.47V |
Part Status Active | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -55°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 16,98722 € | 1 528,85 € |
| Unit Price without VAT: | 16,98722 € |
|---|---|
| Unit Price with VAT: | 20,38466 € |


