Parametric Equivalent

USBN9603SLBX/NOPB | |
|---|---|
DigiKey Part Number | USBN9603SLBX/NOPBTR-ND - Tape & Reel (TR) USBN9603SLBX/NOPBCT-ND - Cut Tape (CT) USBN9603SLBX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBN9603SLBX/NOPB |
Description | IC CTRLR FULL SPEED 28-LAMCSP |
Customer Reference | |
Detailed Description | USB Controller USB 1.0 and 1.1 Parallel Interface 28-CSP (5.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | USBN9603SLBX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 1.0 and 1.1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 30mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-TFQFN, CSP | |
Supplier Device Package | 28-CSP (5.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,82171 € | 9 554,27 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,95600 € |


