SLB28A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBN9603SLB/NOPB

DigiKey Part Number
USBN9603SLB/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USBN9603SLB/NOPB
Description
IC CTRLR FULL SPEED 28-LAMCSP
Customer Reference
Detailed Description
USB Controller Parallel/Serial Interface 28-CSP (5.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
USBN9603SLB/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
Parallel/Serial
Standards
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
30mA
Operating Temperature
0°C ~ 70°C
Package / Case
28-TFQFN, CSP
Supplier Device Package
28-CSP (5.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,30364 €1 575,91 €
5006,13608 €3 068,04 €
7506,05211 €4 539,08 €
1 2505,95910 €7 448,88 €
Manufacturers Standard Package
Unit Price without VAT:6,30364 €
Unit Price with VAT:7,56437 €