SCSI Terminator 27 Terminations 44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5621MWPTR

DigiKey Part Number
UCC5621MWPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC5621MWPTR
Description
IC SCSI 27-LINE TERM 44-SSOP
Customer Reference
Detailed Description
SCSI Terminator 27 Terminations 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC5621MWPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SCSI
Number of Terminations
27
Voltage - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-BSOP (0.295", 7.50mm Width)
Supplier Device Package
44-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC