
TMSC6701GJC16719V | |
|---|---|
DigiKey Part Number | 296-10771-5-ND |
Manufacturer | |
Manufacturer Product Number | TMSC6701GJC16719V |
Description | IC FLOATING-POINT DSP 352-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMSC6701GJC16719V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 167MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.90V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 352-BBGA, FCBGA | |
Supplier Device Package | 352-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 203,68167 € | 4 888,36 € |
| Unit Price without VAT: | 203,68167 € |
|---|---|
| Unit Price with VAT: | 244,41800 € |

