TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3960D

DigiKey Part Number
296-11561-5-ND
Manufacturer
Manufacturer Product Number
UCC3960D
Description
IC OFFLINE SWITCH 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Topology Up to 400kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3960D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
-
Voltage - Start Up
10 V
Voltage - Supply (Vcc/Vdd)
8V ~ 19V
Duty Cycle
72%
Frequency - Switching
Up to 400kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,65200 €26,52 €
752,24640 €168,48 €
1502,15173 €322,76 €
3002,07397 €622,19 €
5252,02128 €1 061,17 €
1 0501,96654 €2 064,87 €
2 5501,91036 €4 871,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,21200 €

Other Suppliers on DigiKey

18 472In Stock
Ships from Rochester Electronics, LLC