Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38C41DGK

DigiKey Part Number
296-13836-5-ND
Manufacturer
Manufacturer Product Number
UCC38C41DGK
Description
IC REG CTRLR MULT TOP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC38C41DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6.6V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14 142 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 0000,90061 €900,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,90061 €
Unit Price with VAT:1,08073 €

Other Suppliers on DigiKey

14 142In Stock
Ships from Rochester Electronics, LLC