8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3813PWTR-0

DigiKey Part Number
296-44847-2-ND - Tape & Reel (TR)
296-44847-1-ND - Cut Tape (CT)
296-44847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC3813PWTR-0
Description
IC REG CTRLR MULT TOP 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3813PWTR-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6.9V ~ 12V
Frequency - Switching
46kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,95131 €1 902,62 €
4 0000,93018 €3 720,72 €
6 0000,91959 €5 517,54 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,94400 €

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC