UCC3750DWTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 150
Unit Price: 11,21870 €
Datasheet
Telecom IC Ring Generator Controller 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3750DWTRG4

DigiKey Part Number
UCC3750DWTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3750DWTRG4
Description
IC TELECOM INTERFACE 28SOIC
Customer Reference
Detailed Description
Telecom IC Ring Generator Controller 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3750DWTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Ring Generator Controller
Interface
-
Number of Circuits
1
Voltage - Supply
5V
Current - Supply
500µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,33850 €7 338,50 €
Manufacturers Standard Package
Unit Price without VAT:7,33850 €
Unit Price with VAT:8,80620 €