
UCC3626PW | |
|---|---|
DigiKey Part Number | 296-11453-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3626PW |
Description | IC MOTOR DRVR 11V-14.5V 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3626PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 11V ~ 14.5V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,53830 € | 1 153,83 € |
| Unit Price without VAT: | 11,53830 € |
|---|---|
| Unit Price with VAT: | 13,84596 € |

