
UCC2960PG4 | |
|---|---|
DigiKey Part Number | UCC2960PG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC2960PG4 |
Description | IC OFFLINE SWITCH 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Topology Up to 400kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2960PG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | - | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 72% | |
Frequency - Switching | Up to 400kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


