Hot Swap Controller 1 Channel General Purpose 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2912PWP

DigiKey Part Number
296-16716-ND
Manufacturer
Manufacturer Product Number
UCC2912PWP
Description
IC HOT SWAP CTRLR GP 24HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2912PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Latched Fault, Thermal Limit
Programmable Features
Current Limit, Fault Timeout
Voltage - Supply
3V ~ 8V
Current - Output (Max)
4A
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 18 894 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1805,22233 €940,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,22233 €
Unit Price with VAT:6,26680 €

Other Suppliers on DigiKey

18 894In Stock
Ships from Rochester Electronics, LLC