8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C56LDR

DigiKey Part Number
296-UCC28C56LDRTR-ND - Tape & Reel (TR)
296-UCC28C56LDRCT-ND - Cut Tape (CT)
296-UCC28C56LDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28C56LDR
Description
INDUSTRIAL, 30-V, LOW-POWER CURR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C56LDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback, Forward Converter, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
30V
Frequency - Switching
1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76500 €7,65 €
250,69240 €17,31 €
1000,61250 €61,25 €
2500,57432 €143,58 €
5000,55134 €275,67 €
1 0000,53243 €532,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,51246 €1 281,15 €
5 0000,50042 €2 502,10 €
7 5000,49440 €3 708,00 €
12 5000,48772 €6 096,50 €
17 5000,48382 €8 466,85 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €