
UCC28C56LDR | |
|---|---|
DigiKey Part Number | 296-UCC28C56LDRTR-ND - Tape & Reel (TR) 296-UCC28C56LDRCT-ND - Cut Tape (CT) 296-UCC28C56LDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C56LDR |
Description | INDUSTRIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C56LDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 30V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76500 € | 7,65 € |
| 25 | 0,69280 € | 17,32 € |
| 100 | 0,61280 € | 61,28 € |
| 250 | 0,57464 € | 143,66 € |
| 500 | 0,55166 € | 275,83 € |
| 1 000 | 0,53274 € | 532,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,51276 € | 1 281,90 € |
| 5 000 | 0,50072 € | 2 503,60 € |
| 7 500 | 0,49469 € | 3 710,18 € |
| 12 500 | 0,48801 € | 6 100,12 € |
| 17 500 | 0,48410 € | 8 471,75 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

