
| UCC28C52DR | |
|---|---|
| DigiKey Part Number | 296-UCC28C52DRTR-ND - Tape & Reel (TR) 296-UCC28C52DRCT-ND - Cut Tape (CT) 296-UCC28C52DRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UCC28C52DR | 
| Description | INDUSTRIAL, 30-V, LOW-POWER CURR | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UCC28C52DR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Type | Transistor Driver | |
| Function | Step-Up, Step-Down, Step-Up/Step-Down | |
| Output Configuration | Positive | |
| Topology | Buck, Boost, Flyback, Forward Converter, SEPIC | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 30V | |
| Frequency - Switching | 1MHz | |
| Duty Cycle (Max) | 100% | |
| Synchronous Rectifier | Yes | |
| Clock Sync | Yes | |
| Serial Interfaces | - | |
| Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,82000 € | 0,82 € | 
| 10 | 0,59300 € | 5,93 € | 
| 25 | 0,53520 € | 13,38 € | 
| 100 | 0,47130 € | 47,13 € | 
| 250 | 0,44080 € | 110,20 € | 
| 500 | 0,42238 € | 211,19 € | 
| 1 000 | 0,40723 € | 407,23 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,39123 € | 978,08 € | 
| 5 000 | 0,38158 € | 1 907,90 € | 
| 7 500 | 0,37676 € | 2 825,70 € | 
| 12 500 | 0,37141 € | 4 642,62 € | 
| 17 500 | 0,36828 € | 6 444,90 € | 
| Unit Price without VAT: | 0,82000 € | 
|---|---|
| Unit Price with VAT: | 0,98400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France