
UCC2889D | |
|---|---|
DigiKey Part Number | 296-34758-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2889D |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2889D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 8.4 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 9.3V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,21400 € | 22,14 € |
| 75 | 1,86573 € | 139,93 € |
| 150 | 1,78493 € | 267,74 € |
| 300 | 1,71830 € | 515,49 € |
| 525 | 1,67320 € | 878,43 € |
| 1 050 | 1,62635 € | 1 707,67 € |
| 2 550 | 1,57827 € | 4 024,59 € |
| 5 025 | 1,54880 € | 7 782,72 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,52800 € |

