UCC28742 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28742EVM-001

DigiKey Part Number
296-50708-ND
Manufacturer
Manufacturer Product Number
UCC28742EVM-001
Description
EVAL BOARD FOR UCC28742
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC28742 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
UCC28742
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,18000 €105,18 €
Manufacturers Standard Package
Unit Price without VAT:105,18000 €
Unit Price with VAT:126,21600 €