PFC IC Average Current 80kHz ~ 120kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28503DW

DigiKey Part Number
296-34755-5-ND
Manufacturer
Manufacturer Product Number
UCC28503DW
Description
IC PFC CTR AVERAGE 120KHZ 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 80kHz ~ 120kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28503DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
80kHz ~ 120kHz
Current - Startup
150 µA
Voltage - Supply
9.7V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13 546 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1754,94223 €864,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,94223 €
Unit Price with VAT:5,93068 €

Other Suppliers on DigiKey

13 546In Stock
Ships from Rochester Electronics, LLC