
UCC2837NG4 | |
|---|---|
DigiKey Part Number | UCC2837NG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC2837NG4 |
Description | IC LNR REG CTRLR 1OUT 8DIP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2837NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 1.2mA | |
Voltage - Input | 2.2V ~ 12V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |

