Converter Offline Boost, Flyback, Forward Topology 1MHz 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2809PTR-1

DigiKey Part Number
296-39534-2-ND - Tape & Reel (TR)
296-39534-1-ND - Cut Tape (CT)
296-39534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC2809PTR-1
Description
IC OFFLINE SW MULT TOP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2809PTR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
10 V
Voltage - Supply (Vcc/Vdd)
8V ~ 19V
Duty Cycle
70%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,63000 €3,63 €
102,75000 €27,50 €
252,53040 €63,26 €
1002,28820 €228,82 €
2502,17272 €543,18 €
5002,10312 €1 051,56 €
1 0002,04584 €2 045,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,98537 €4 963,43 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,35600 €