
UCC2805DTR | |
|---|---|
DigiKey Part Number | 296-UCC2805DTR-ND - Tape & Reel (TR) 296-UCC2805DCT-ND - Cut Tape (CT) 296-UCC2805DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2805DTR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2805DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 3.6V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56200 € | 15,62 € |
| 25 | 1,42680 € | 35,67 € |
| 100 | 1,27820 € | 127,82 € |
| 250 | 1,20728 € | 301,82 € |
| 500 | 1,16456 € | 582,28 € |
| 1 000 | 1,12939 € | 1 129,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,09227 € | 2 730,68 € |
| 5 000 | 1,06989 € | 5 349,45 € |
| 7 500 | 1,05869 € | 7 940,17 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,52000 € |

