UCC2803DTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 975
Unit Price: 1,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 539
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 580
Unit Price: 0,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 350
Unit Price: 1,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 352
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 773
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10 898
Unit Price: 1,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 461
Unit Price: 0,67000 €
Datasheet
Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2803DTRG4

DigiKey Part Number
UCC2803DTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC2803DTRG4
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2803DTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
3.6V ~ 11V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,85984 €2 149,60 €
5 0000,84144 €4 207,20 €
7 5000,83222 €6 241,65 €
Manufacturers Standard Package
Unit Price without VAT:0,85984 €
Unit Price with VAT:1,03181 €