
UCC27734QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27734QDRQ1TR-ND - Tape & Reel (TR) 296-UCC27734QDRQ1CT-ND - Cut Tape (CT) 296-UCC27734QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27734QDRQ1 |
Description | AUTOMOTIVE 700V 4A HALF-BRIDGE D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 3.5A, 4A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 700 V |
Part Status Active | Rise / Fall Time (Typ) 7ns, 6ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Grade Automotive |
Number of Drivers 2 | Qualification AEC-Q100 |
Gate Type MOSFET (N-Channel) | Mounting Type Surface Mount |
Voltage - Supply 10V ~ 21V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Logic Voltage - VIL, VIH 1.3V, 1.7V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02400 € | 10,24 € |
| 25 | 0,93000 € | 23,25 € |
| 100 | 0,82650 € | 82,65 € |
| 250 | 0,77724 € | 194,31 € |
| 500 | 0,74752 € | 373,76 € |
| 1 000 | 0,74189 € | 741,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,69722 € | 1 743,05 € |
| 5 000 | 0,68165 € | 3 408,25 € |
| 7 500 | 0,67385 € | 5 053,88 € |
| 12 500 | 0,66522 € | 8 315,25 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |


