Telecom IC Ring Generator Controller 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2752D

DigiKey Part Number
296-2604-5-ND
Manufacturer
Manufacturer Product Number
UCC2752D
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Ring Generator Controller 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2752D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ring Generator Controller
Interface
-
Number of Circuits
1
Voltage - Supply
12V
Current - Supply
500µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.