Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27325P

DigiKey Part Number
296-12536-5-ND
Manufacturer
Manufacturer Product Number
UCC27325P
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC27325P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
20ns, 15ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,30300 €13,03 €
501,11800 €55,90 €
1001,06070 €106,07 €
2501,00196 €250,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,11200 €

Other Suppliers on DigiKey

20 148In Stock
Ships from Rochester Electronics, LLC