
UCC27201ADRCR | |
---|---|
DigiKey Part Number | 296-45550-2-ND - Tape & Reel (TR) 296-45550-1-ND - Cut Tape (CT) 296-45550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADRCR |
Description | IC GATE DRVR HALF-BRIDGE 9VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 9-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 9 Leads | |
Supplier Device Package | 9-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
10 | 1,36900 € | 13,69 € |
25 | 1,24840 € | 31,21 € |
100 | 1,11560 € | 111,56 € |
250 | 1,05240 € | 263,10 € |
500 | 1,01430 € | 507,15 € |
1 000 | 0,98294 € | 982,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,94421 € | 2 832,63 € |
6 000 | 0,92527 € | 5 551,62 € |
9 000 | 0,91577 € | 8 241,93 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,22000 € |