
UCC23514SDWVR | |
|---|---|
DigiKey Part Number | 296-UCC23514SDWVRTR-ND - Tape & Reel (TR) 296-UCC23514SDWVRCT-ND - Cut Tape (CT) 296-UCC23514SDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23514SDWVR |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23514SDWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 3A, 3.5A | |
Current - Peak Output | 4.5A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 16 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,02200 € | 25,55 € |
| 100 | 0,91040 € | 91,04 € |
| 250 | 0,85716 € | 214,29 € |
| 500 | 0,82504 € | 412,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78589 € | 785,89 € |
| 2 000 | 0,76442 € | 1 528,84 € |
| 3 000 | 0,75366 € | 2 260,98 € |
| 5 000 | 0,74174 € | 3 708,70 € |
| 7 000 | 0,73478 € | 5 143,46 € |
| 10 000 | 0,72808 € | 7 280,80 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

