
| UCC21521ADWR | |
|---|---|
| DigiKey Part Number | 296-UCC21521ADWRTR-ND - Tape & Reel (TR) 296-UCC21521ADWRCT-ND - Cut Tape (CT) 296-UCC21521ADWRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UCC21521ADWR | 
| Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UCC21521ADWR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | Capacitive Coupling | |
| Number of Channels | 2 | |
| Voltage - Isolation | 5700Vrms | |
| Common Mode Transient Immunity (Min) | 100V/ns | |
| Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
| Pulse Width Distortion (Max) | 6ns | |
| Rise / Fall Time (Typ) | 6ns, 7ns | |
| Current - Output High, Low | 4A, 6A | |
| Current - Peak Output | - | |
| Voltage - Forward (Vf) (Typ) | - | |
| Voltage - Output Supply | 6.5V ~ 25V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,49000 € | 3,49 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 2,19760 € | 4 395,20 € | 
| Unit Price without VAT: | 3,49000 € | 
|---|---|
| Unit Price with VAT: | 4,18800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France