
UCC20225QNPLRQ1 | |
|---|---|
DigiKey Part Number | 296-53550-2-ND - Tape & Reel (TR) 296-53550-1-ND - Cut Tape (CT) 296-53550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC20225QNPLRQ1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 13VLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-VFLGA | |
Supplier Device Package | 13-VLGA (5x5) | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58600 € | 35,86 € |
| 25 | 3,30800 € | 82,70 € |
| 100 | 3,00350 € | 300,35 € |
| 250 | 2,87764 € | 719,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60941 € | 7 828,23 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,62800 € |

