
UCC20225AQNPLRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC20225AQNPLRQ1TR-ND - Tape & Reel (TR) 296-UCC20225AQNPLRQ1CT-ND - Cut Tape (CT) 296-UCC20225AQNPLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC20225AQNPLRQ1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 13VLGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCC20225AQNPLRQ1 Models |
Category | Current - Output High, Low 4A, 6A |
Mfr | Current - Peak Output 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 6.5V ~ 25V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100V/ns | Package / Case 13-VFLGA |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Supplier Device Package 13-VLGA (5x5) |
Pulse Width Distortion (Max) 6ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 6ns, 7ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58600 € | 35,86 € |
| 25 | 3,30800 € | 82,70 € |
| 100 | 3,00350 € | 300,35 € |
| 250 | 2,87764 € | 719,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60941 € | 7 828,23 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,62800 € |


