
UC5181CQTR | |
|---|---|
DigiKey Part Number | UC5181CQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC5181CQTR |
Description | IC TRANSCEIVER 0/8 28PLCC |
Customer Reference | |
Detailed Description | 0/8 Receiver RS232, RS422, RS423 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UC5181CQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS232, RS422, RS423 | |
Number of Drivers/Receivers | 0/8 | |
Duplex | - | |
Receiver Hysteresis | 140 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

