
UC3903QG3 | |
|---|---|
DigiKey Part Number | 296-48467-ND |
Manufacturer | |
Manufacturer Product Number | UC3903QG3 |
Description | IC SUPERVISOR 4 CHANNEL 20PLCC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC3903QG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |


