UC3526AN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3871NG4

DigiKey Part Number
UC3871NG4-ND
Manufacturer
Manufacturer Product Number
UC3871NG4
Description
IC FLRSCNT LAMP CNTL 78KHZ 18DIP
Customer Reference
Detailed Description
Fluorescent Lamp Controller Controller 57kHz ~ 78kHz No 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3871NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fluorescent Lamp Controller
Frequency
57kHz ~ 78kHz
Voltage - Supply
4.5V ~ 20V
Current - Supply
8 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.