
UC3854DWTR | |
|---|---|
DigiKey Part Number | 296-27154-2-ND - Tape & Reel (TR) 296-27154-1-ND - Cut Tape (CT) 296-27154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3854DWTR |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3854DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 1.5 mA | |
Voltage - Supply | 14.5V ~ 30V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73700 € | 27,37 € |
| 25 | 2,51760 € | 62,94 € |
| 100 | 2,27650 € | 227,65 € |
| 250 | 2,16160 € | 540,40 € |
| 500 | 2,09230 € | 1 046,15 € |
| 1 000 | 2,03527 € | 2 035,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,98831 € | 3 976,62 € |
| 4 000 | 1,94969 € | 7 798,76 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,33200 € |

