
UC3823BDW | |
|---|---|
DigiKey Part Number | 296-2516-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3823BDW |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3823BDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 22V | |
Duty Cycle | 100% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,50000 € | 24,50 € |
| 10 | 19,77700 € | 197,77 € |
| 40 | 18,09750 € | 723,90 € |
| 120 | 17,16108 € | 2 059,33 € |
| 280 | 16,61243 € | 4 651,48 € |
| 520 | 16,28660 € | 8 469,03 € |
| Unit Price without VAT: | 24,50000 € |
|---|---|
| Unit Price with VAT: | 29,40000 € |

