UC3638DWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 30,41373 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1 912
Unit Price: 55,64000 €
Datasheet
Motor Driver Parallel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3638DWG4

DigiKey Part Number
UC3638DWG4-ND
Manufacturer
Manufacturer Product Number
UC3638DWG4
Description
IC MOTOR DRIVER 10V-36V 20SOIC
Customer Reference
Detailed Description
Motor Driver Parallel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3638DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 36V
Voltage - Load
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
755,08187 €381,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,08187 €
Unit Price with VAT:6,09824 €