20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

UC2909MDWREP

DigiKey Part Number
296-UC2909MDWREPTR-ND - Tape & Reel (TR)
296-UC2909MDWREPCT-ND - Cut Tape (CT)
296-UC2909MDWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2909MDWREP
Description
IC BATT CHG LEAD ACID 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lead Acid 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2909MDWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lead Acid
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
40V
Interface
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 511
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 €14,39 €
1011,42600 €114,26 €
2510,68360 €267,09 €
1009,86750 €986,75 €
2509,47860 €2 369,65 €
5009,24422 €4 622,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,89248 €17 784,96 €
Manufacturers Standard Package
Unit Price without VAT:14,39000 €
Unit Price with VAT:17,26800 €