
UC2844AQD8R | |
|---|---|
DigiKey Part Number | 296-15683-2-ND - Tape & Reel (TR) 296-15683-1-ND - Cut Tape (CT) 296-15683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844AQD8R |
Description | IC CURR-MODE PWM CTLR 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844AQD8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,97560 € | 24,39 € |
| 100 | 0,86790 € | 86,79 € |
| 250 | 0,81660 € | 204,15 € |
| 500 | 0,78570 € | 392,85 € |
| 1 000 | 0,78151 € | 781,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,73334 € | 1 833,35 € |
| 5 000 | 0,71714 € | 3 585,70 € |
| 7 500 | 0,70903 € | 5 317,73 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,75200 € |

