UC282T-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7 837
Unit Price: 6,52325 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UC282T-1

DigiKey Part Number
296-15146-5-ND
Manufacturer
Manufacturer Product Number
UC282T-1
Description
IC REG LINEAR 1.5V 3A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
UC282T-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.2V @ 3A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8 700In Stock
Ships from Rochester Electronics, LLC