


UC2638DW | |
|---|---|
DigiKey Part Number | 296-2482-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2638DW |
Description | IC MOTOR DRIVER 10V-36V 20SOIC |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2638DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 € | 11,74 € |
| 10 | 9,25500 € | 92,55 € |
| 25 | 8,63440 € | 215,86 € |
| 100 | 7,95130 € | 795,13 € |
| 250 | 7,62576 € | 1 906,44 € |
| 500 | 7,42960 € | 3 714,80 € |
| 1 000 | 7,26814 € | 7 268,14 € |
| Unit Price without VAT: | 11,74000 € |
|---|---|
| Unit Price with VAT: | 14,08800 € |

