


UA78L05CLPR | |
|---|---|
DigiKey Part Number | 296-UA78L05CLPRTR-ND - Tape & Reel (TR) 296-UA78L05CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L05CLPR |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05CLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,54960 € | 13,74 € |
| 100 | 0,48410 € | 48,41 € |
| 250 | 0,45276 € | 113,19 € |
| 500 | 0,43388 € | 216,94 € |
| 1 000 | 0,41831 € | 418,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39371 € | 787,42 € |
| 4 000 | 0,38348 € | 1 533,92 € |
| 6 000 | 0,37836 € | 2 270,16 € |
| 10 000 | 0,37268 € | 3 726,80 € |
| 14 000 | 0,36936 € | 5 171,04 € |
| 20 000 | 0,36617 € | 7 323,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

