UA7810CKC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 651
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,45501 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,75575 €
LM317KCSE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317KCSE3

UA7810CKC

DigiKey Part Number
296-1975-5-ND
Manufacturer
Manufacturer Product Number
UA7810CKC
Description
IC REG LINEAR 10V 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UA7810CKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
PSRR
78dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 763 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 763In Stock
Ships from Rochester Electronics, LLC