NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5158IPNPRQ1

DigiKey Part Number
TVP5158IPNPRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP5158IPNPRQ1
Description
IC DECOD VIDEO PAL/NTSC 128TQFP
Customer Reference
Detailed Description
NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14)
EDA/CAD Models
TVP5158IPNPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
NTSC/PAL Video Decoder
Applications
Security Systems
Voltage - Supply, Analog
1.1V, 1.8V, 3.3V
Voltage - Supply, Digital
1.1V, 3.3V
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 829 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,93547 €18 935,47 €
Manufacturers Standard Package
Unit Price without VAT:18,93547 €
Unit Price with VAT:22,72256 €

Other Suppliers on DigiKey

829In Stock
Ships from Rochester Electronics, LLC