
TUSB8042ARGCR | |
|---|---|
DigiKey Part Number | 296-TUSB8042ARGCRTR-ND - Tape & Reel (TR) 296-TUSB8042ARGCRCT-ND - Cut Tape (CT) 296-TUSB8042ARGCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8042ARGCR |
Description | IC INTERFACE MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 1.1, USB 2.0, USB 3.1 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8042ARGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 1.1, USB 2.0, USB 3.1 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | 650mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,18200 € | 61,82 € |
| 25 | 5,74080 € | 143,52 € |
| 100 | 5,25650 € | 525,65 € |
| 250 | 5,02556 € | 1 256,39 € |
| 500 | 4,88638 € | 2 443,19 € |
| 1 000 | 4,77184 € | 4 771,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,67756 € | 9 355,12 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,52800 € |











