
TUSB8041IRGCR | |
|---|---|
DigiKey Part Number | 296-41027-2-ND - Tape & Reel (TR) 296-41027-1-ND - Cut Tape (CT) 296-41027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8041IRGCR |
Description | IC HUB CONTROLLER USB 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8041IRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,52300 € | 65,23 € |
| 25 | 6,06240 € | 151,56 € |
| 100 | 5,55520 € | 555,52 € |
| 250 | 5,31340 € | 1 328,35 € |
| 500 | 5,16768 € | 2 583,84 € |
| 1 000 | 5,04775 € | 5 047,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,94908 € | 9 898,16 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 10,04400 € |










