
TSW30SH84EVM | |
|---|---|
DigiKey Part Number | 296-49363-ND |
Manufacturer | |
Manufacturer Product Number | TSW30SH84EVM |
Description | EVAL MODULE PLATFORM FOR DAC348X |
Customer Reference | |
Detailed Description | LMK04800, DAC34SH84, TRF3705 - Signal Chain Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Signal Chain | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMK04800, DAC34SH84, TRF3705 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Signal Chain | |
Base Product Number |

