
TSW30H84EVM | |
|---|---|
DigiKey Part Number | 296-46003-ND |
Manufacturer | |
Manufacturer Product Number | TSW30H84EVM |
Description | EVAL MODULE PLATFORM FOR DAC348X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK04806B, DAC3484, TRF3705 - Signal Chain Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Chain | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMK04806B, DAC3484, TRF3705 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Signal Chain | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,80000 € | 536,80 € |
| Unit Price without VAT: | 536,80000 € |
|---|---|
| Unit Price with VAT: | 644,16000 € |

