
SSF-LXH240GGD | |
|---|---|
DigiKey Part Number | 67-1321-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH240GGD |
Description | LED CBI 2.9MM BI-LVL GN RA PCMNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,49610 € | 49,61 € |
| 500 | 0,41948 € | 209,74 € |
| 1 000 | 0,39438 € | 394,38 € |
| 2 000 | 0,37309 € | 746,18 € |
| 5 000 | 0,34984 € | 1 749,20 € |
| 10 000 | 0,33535 € | 3 353,50 € |
| 25 000 | 0,31957 € | 7 989,25 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |











